Portwest FR702 Yellow/Black Unisex Hi Vis Polo Shirt
- RS Stock No.:
- 314-561
- Mfr. Part No.:
- FR702YBRXL
- Brand:
- Portwest
Subtotal (1 unit)*
£65.80
(exc. VAT)
£78.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £65.80 |
*price indicative
- RS Stock No.:
- 314-561
- Mfr. Part No.:
- FR702YBRXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Sleeve Type | Long | |
Colour | Yellow/Black | |
Gender | Unisex | |
Series | FR702 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Sleeve Type Long | ||
Colour Yellow/Black | ||
Gender Unisex | ||
Series FR702 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Constructed using lightweight, modacrylic fabric, this polo shirt offers excellent freedom of movement due to its segmented tape design. Lightweight and stylish, this long sleeved polo shirt is the perfect choice to provide the wearer with advanced visibility and protection in hazardous situations. It features a loop at the placket ideal for attaching glasses/pens.
Inherent flame resistant qualities will not diminish with washing
Protection against radiant convective and contact heat
High cotton content for superior comfort
Protection against radiant convective and contact heat
High cotton content for superior comfort