Leo Workwear Yellow Hi Vis Overalls, S
- RS Stock No.:
- 645-302
- Mfr. Part No.:
- BB01-Y-LEO-S
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£53.78
(exc. VAT)
£64.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.78 |
*price indicative
- RS Stock No.:
- 645-302
- Mfr. Part No.:
- BB01-Y-LEO-S
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | S | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Colour | Yellow | |
| Style | Bib & Brace | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size S | ||
Material Properties Breathable, Waterproof, Windproof | ||
Colour Yellow | ||
Style Bib & Brace | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Northam Leo Ecoviz 15K Bib & Brace is designed to deliver extra coverage with top-tier weather resistance. Made from 75% recycled polyester with a durable 2-layer laminate, its waterproof, windproof, and breathable ensuring comfort and protection without compromising sustainability. Ideal for tough environments, it surpasses the rain tower test and offers a reliable alternative to standard over trousers. Perfect when staying dry and eco-conscious matters most. It is compliant with ISO 20471 CLASS 2, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Soft touch rubber buckles
Adjustable elasticated shoulder straps
Large bib pocket with Velcro fastened flap and reflective details
Raised back for additional coverage
Elasticated back for a closer fit
Side zip from under arm to waist for ease of putting on and taking off
Lower leg zip opening with Velcro fastened storm flap
Large Velcro fastened cargo pockets with reflective tipping
Adjustable elasticated shoulder straps
Large bib pocket with Velcro fastened flap and reflective details
Raised back for additional coverage
Elasticated back for a closer fit
Side zip from under arm to waist for ease of putting on and taking off
Lower leg zip opening with Velcro fastened storm flap
Large Velcro fastened cargo pockets with reflective tipping
Related links
- Leo Workwear Orange Hi Vis Overalls, S
- Leo Workwear Yellow Hi Vis Overalls, XXXXL
- Leo Workwear Yellow Hi Vis Overalls, M
- Leo Workwear Yellow Hi Vis Overalls, XL
- Leo Workwear Yellow Hi Vis Overalls, XXXXXXL
- Leo Workwear Yellow Hi Vis Overalls, XXXXXL
- Leo Workwear Yellow Hi Vis Overalls, L
- Leo Workwear Yellow Hi Vis Overalls, XXL
