Portwest Orange Reusable Hi Vis Overalls, 34

Unavailable
RS will no longer stock this product.
RS Stock No.:
606-189
Mfr. Part No.:
AF73ORR34
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

34

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall offers outstanding flame-resistant protection, made from soft and breathable Araflame fabric that provides excellent tear and tensile strength. Ideal for industries such as oil and gas and petrochemical, it features triple stitching throughout, secure pockets, and waist elastication for ease of movement. Developed for comfort and performance, Araflame Work is certified to multiple international standards, including EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149-5, IEC 61482-2, IEC 61482-1-1 (ELIM 3.8 CAL/CM², ATPV 4.5 CAL/CM²), EN 17353 Type B2, and ASTM F1959/F1959M-12 (ATPV 5.9 CAL/CM², HAF 63.1%), ensuring reliable protection at all times.

Sleeve pocket
Two back patch pockets
Triple-stitched seams for extra durability
Durable, strong and long lasting brass zips
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Sew on flame resistant industrial wash tape