T2S California Orange Women 4 IN 1 Parka, XS

Subtotal (1 unit)*

£109.37

(exc. VAT)

£131.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.37

*price indicative

RS Stock No.:
252-1502
Mfr. Part No.:
PARKACALIF6OMXS
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

XS

Colour

Orange

Clothing Type

Parka Jacket

Gender

Women

Hooded

No

Series

California

Fitting

Female

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S 4 in 1 Dakota Parka for Women has Taffeta lined inset sleeves, washable mesh lining. The design has front zip fastening with double slider under single storm flap fastened by seven snap fasteners, a zip fastening system and tab in collar and cuffs to fix cold weather vest. The lined fleece collar, detachable, lined hood with adjustable rain visor by drawstring with blockers, bottom of sleeves has a hook and loop adjuster. It has two lower pockets with snap fastening flaps. It has one napoleon pocket under front zip fastening storm flap, one inner pocket on left side when worn with hook and loop fastening and pen pocket, one bellow mobile phone pocket, with hoop and loop fastening flap, applied inside the parka.

This 4 in 1 parka: multi-season PPE is provided with a detachable lining
Zip fastening detachable, padded sleeves
It has two microbeads retroreflective strips over shoulders, two around the body and four armbands of 5 cm, sewn on
Made from Wovetex 300 waterproof and breathable fabric with PU coating, 100% polyester
Standards: EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 14058 (2017) for protection against cool environments (-5°C and above). EN 343 (2003) + A1 (2007) for protection against rain

Related links