Helly Hansen Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 201-1401
- Mfr. Part No.:
- 71394_269-XL
- Brand:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1401
- Mfr. Part No.:
- 71394_269-XL
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Material Properties | Hi-Vis | |
| Outer Material | Polyester | |
| EN Standards | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
Outer Material Polyester | ||
EN Standards EN ISO 20471 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Helly Hansen Alna Winter Jacket will keep you warm safe and visible. Packed with functionality this jacket is a great choice for work sites were visibility and safety is key.
EN ISO 20471 Class 3
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
YKK front zipper
Front storm flap
YKK hand pockets, chest pocket, zipper for underarm ventilation
Internal Life Pocket for tablet, no need to open the parka to access Inner pocket
Helmet compatible design
Detachable hood
Adjustable hood with draw cord
Brushed Tricot in neck for max comfort
No shoulder seams
Adjustable cuffs and hem with draw cord
Elastic wrist gaiters
Embellishment zipper
ID card loop
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
YKK front zipper
Front storm flap
YKK hand pockets, chest pocket, zipper for underarm ventilation
Internal Life Pocket for tablet, no need to open the parka to access Inner pocket
Helmet compatible design
Detachable hood
Adjustable hood with draw cord
Brushed Tricot in neck for max comfort
No shoulder seams
Adjustable cuffs and hem with draw cord
Elastic wrist gaiters
Embellishment zipper
ID card loop
