Cepovett Safety 3HVN3PI Green, Yellow Unisex Hi Vis Jacket, XXL
- RS Stock No.:
- 206-999
- Mfr. Part No.:
- LA-3HVN3PI-7083-5
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 206-999
- Mfr. Part No.:
- LA-3HVN3PI-7083-5
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | XXL | |
| Colour | Green, Yellow | |
| Clothing Type | Jacket | |
| Gender | Unisex | |
| Series | 3HVN3PI | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size XXL | ||
Colour Green, Yellow | ||
Clothing Type Jacket | ||
Gender Unisex | ||
Series 3HVN3PI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, with a right chest pocket secured by a zipper. It includes a contrasting stand up collar with a chin guard and 50mm sewn in retroreflective bands for enhanced visibility.
Back cutouts
Sleeve ends closed with grippers
Protruding belt
Lower pockets closed with zipper
Sleeve ends closed with grippers
Protruding belt
Lower pockets closed with zipper
Related links
- Cepovett Safety 3HVN3PI Green/Orange Unisex Hi Vis Jacket, XXL
- Cepovett Safety 3HVN3PI Green L
- Cepovett Safety 3HVN3PI Green XS
- Cepovett Safety 3HVN3PI Green S
- Cepovett Safety 3HVN3PI Green XL
- Cepovett Safety 3HVN3PI Green M
- Cepovett Safety 3HVN3PI Green XXXL
- Cepovett Safety 3HVN3PI Orange/Navy Unisex Hi Vis Jacket, XXL
