RS PRO 6 piece L Shape Metric, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 917-1502
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-1502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Number of Pieces | 6 | |
| Hex Key Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Shape | L | |
| Finish | Blackened | |
| VDE/1000V Approved | Yes | |
| Material | S2 Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Number of Pieces 6 | ||
Hex Key Size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Shape L | ||
Finish Blackened | ||
VDE/1000V Approved Yes | ||
Material S2 Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
