Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-8937
- Mfr. Part No.:
- 023130
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Hex Key Size | 8mm | |
| Shape | Straight | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Hex Key Size 8mm | ||
Shape Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
354 Screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal screwdriver Hex-Plus
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against rolling away
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against rolling away
354 Screwdriver for hexagon socket screws, 8 x 100 mm
