Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-7238
- Mfr. Part No.:
- 59310
- Brand:
- Allen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Nickel Chromium Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Nickel Chromium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
