Gear Wrench 5 piece Imperial, 1/4in
- RS Stock No.:
- 667-3376
- Mfr. Part No.:
- 82401
- Brand:
- Gear Wrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-3376
- Mfr. Part No.:
- 82401
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 5 | |
| Hex Key Size | 1/4 in, 3/16 in, 3/8 in, 5/16 in, 7/32in | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Imperial or Metric Imperial | ||
Number of Pieces 5 | ||
Hex Key Size 1/4 in, 3/16 in, 3/8 in, 5/16 in, 7/32in | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
