Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.818
(exc. VAT)
£0.982
(inc. VAT)
- RS Stock No.:
- 321-0632
- Mfr. Part No.:
- 01396
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

