Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 297-2660
- Mfr. Part No.:
- 56115
- Brand:
- Allen
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Number of Pieces | 8 | |
| Material | Nickel Chromium Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 8 | ||
Material Nickel Chromium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

