Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6671
- Mfr. Part No.:
- 82H.5/8
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 5/8in | |
| Shape | L | |
| Tip Type | Hexagon | |
| Short or Long Arm | Short | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 5/8in | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Short | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Facom short metric key is manufactured in silicon steel for long durability and has short dimension for better accessibility.
phosphate coated finish

