- RS Stock No.:
- 255-2772
- Mfr. Part No.:
- E113916
- Brand:
- Expert by Facom
Discontinued product
- RS Stock No.:
- 255-2772
- Mfr. Part No.:
- E113916
- Brand:
- Expert by Facom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Expert by Facom short hex key is made in chrome vanadium steel for torque strength exceeding current standards. It has micro chamfered angles on end faces for better grip in the screw head.
Zinc-plated finish
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key Set |
Imperial or Metric | Metric |
Hex Key Size | 74mm |
Shape | L |
Tip Type | Hexagon |
Short or Long Arm | Short |
Related links
- Facom 9 piece L Shape Metric Hex Key Set, 1.5mm
- Facom 5 piece L Shape Metric Hex Key Set, 1.5mm
- Facom L Shape Metric Hex Key, 23mm
- Expert by Facom L Shape Metric Hex Key
- Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
- Facom 5 piece L Shape Metric Hex Key Set, 1.3mm
- Expert by Facom L Shape Metric Hex Key Set, 96mm
- Expert by Facom 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm