- RS Stock No.:
- 188-3836
- Mfr. Part No.:
- 92A.12
- Brand:
- Facom
9 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.21
(exc. VAT)
£9.85
(inc. VAT)
Units | Per unit |
1 + | £8.21 |
- RS Stock No.:
- 188-3836
- Mfr. Part No.:
- 92A.12
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Angled box wrenches: allows to work on long threaded rods.
Passage hole allowing to use shanks: 160A.
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.
Metric sizes: 4 to 32 mm.
Presentation: satin chrome finish.
Passage hole allowing to use shanks: 160A.
Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.
Metric sizes: 4 to 32 mm.
Presentation: satin chrome finish.
Specifications
Attribute | Value |
---|---|
Overall Length | 127 mm |