Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-1517
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 5/32in | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 5/32in | ||
Shape T | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Pro T Handle Hexagon Key Wrench
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
