RS PRO T Shape Imperial, 3/16in

Stock information currently inaccessible
RS Stock No.:
151-1515
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

3/16in

Shape

T

Short or Long Arm

Long

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS Pro T Handle Hexagon Key Wrench


RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.

T Handle

Hexagon key wrench

Long handled

Chrome Vanadium Steel

Black Finish

Various sizes available

RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.

T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available