Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1872
- Mfr. Part No.:
- 133150
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Hex Key Size | 1.5mm | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Hex Key Size 1.5mm | ||
Shape L | ||
Short or Long Arm Long, Short | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
950 PKS L-key, metric, chrome-plated
High quality L-key with extra-short arm for use on difficult-to-access screws
for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
High corrosion protection thanks to chrome-plating
Short design for particularly confined screwdriving situations
Hexagonal ballpoint on the long arm
High corrosion protection thanks to chrome-plating
Short design for particularly confined screwdriving situations
Hexagonal ballpoint on the long arm
950 PKS L-key, metric, chrome-plated, 1.5 x 50 mm
