Ega-Master L Shape Metric, 10mm
- RS Stock No.:
- 123-0166
- Mfr. Part No.:
- 70399
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0166
- Mfr. Part No.:
- 70399
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 10mm | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 10mm | ||
Shape L | ||
Short or Long Arm Long, Short | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
