Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-452
- Mfr. Part No.:
- 57830
- Brand:
- Allen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Number of Pieces | 1 | |
| Hex Key Size | 2mm | |
| Shape | T | |
| Short or Long Arm | Long | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 1 | ||
Hex Key Size 2mm | ||
Shape T | ||
Short or Long Arm Long | ||
Finish Blackened | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Colour Coded, Moulded Handle
Individual and sets of professional metric and imperial hexagonal Allen™ keys
Chemically blackened finish, with comfortable moulded plastic handles
Colour coded (metric – blue handles, imperial – red handles) for ease of recognition
For use in applications with limited access or repeated turning
Chemically blackened finish, with comfortable moulded plastic handles
Colour coded (metric – blue handles, imperial – red handles) for ease of recognition
For use in applications with limited access or repeated turning
