- RS Stock No.:
- 123-7300
- Mfr. Part No.:
- 05022608001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-7300
- Mfr. Part No.:
- 05022608001
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Hex-Plus Multicolour L-Shaped Hex Key
From Wera comes this high-quality L-shaped hex key with a thermoplastic sleeve (SPKL) for hexagonal socket screws.
Features & Benefits
- Weras Hex-Plus tools have a larger contact surface area in the screw head, reducing notching effects and thereby reducing the deformation of the screws.
- Hex-Plus tools fit into every standard hexagonal socket screw.
- Up to 20% more torque can be applied thanks to Weras design.
- Thermoplastic sleeves (SPKL) made from easy-to-grip materials ensures use is pleasant and easy on the fingers even at low temperatures.
- The spherical drive profile of the ball-tip means it is possible to swivel the axis of the tool to that of the screw. This enables angled, around-the-corner screwdriving jobs.
- The Hex-Plus profile offers a larger contact surface within the screw head, reducing the notching effects to a minimum and almost completely eliminating the risk of damaging the screw recess.
- Each key has their size laser-engraved for easy identification. Take-it-Easy L-keys are also colour coded according to their size.
- Wear-resistant size markings to make it easy to identify tools.
Typical Applications
A hex key is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a 6-sided hexagonal or Allen socket.
They are an incredibly versatile tool that can be used across a variety of applications. Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.
FAQs
Is this a ball end hex key?
Yes, this hex key has a ball tip on one end to assist with angled, around-the-corner screwdriving jobs.
Are Allen keys and hex keys the same?
Yes, they are the same. Allen is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.
Are the hex keys imperial or metric?
This hex key is imperial.
Specifications
Attribute | Value |
---|---|
Shape | L |
Short or Long Arm | Long, Short |
Finish | BlackLaser |
Material | Alloy Steel |
- RS Stock No.:
- 123-7300
- Mfr. Part No.:
- 05022608001
- Brand:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ