- RS Stock No.:
- 162-6689
- Mfr. Part No.:
- SN74LVC04ADGVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6689
- Mfr. Part No.:
- SN74LVC04ADGVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 30 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TVSOP |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 3.7 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Length | 3.7mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 162-6689
- Mfr. Part No.:
- SN74LVC04ADGVR
- Brand:
- Texas Instruments