Texas Instruments SN74ACT04NE4 Hex CMOS Inverter, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6884
Mfr. Part No.:
SN74ACT04NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 5 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

ACT

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Height

4.57mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

6.35mm

Length

19.3mm

COO (Country of Origin):
MY