Plain Stainless Steel, Hex Bolt, M16 x 35mm
- RS Stock No.:
- 418-8255
- Mfr. Part No.:
- M16X35
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 box of 10 units)*
£12.57
(exc. VAT)
£15.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.57 | £1.257 |
*price indicative
- RS Stock No.:
- 418-8255
- Mfr. Part No.:
- M16X35
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 35mm | |
| Thread Size | M16 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 35mm | ||
Thread Size M16 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Finish Plain | ||
RoHS Status: Not Applicable
