RS PRO LCD Height Measurement Tool, max. measurement 300mm
- RS Stock No.:
- 684-2302
- Mfr. Part No.:
- 51-360-012
- Brand:
- RS PRO
Subtotal (1 unit)*
£290.00
(exc. VAT)
£348.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £290.00 |
*price indicative
- RS Stock No.:
- 684-2302
- Mfr. Part No.:
- 51-360-012
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Measurement | 300mm | |
| Accuracy | ±0.04 mm | |
| Resolution | 0.01 mm | |
| Imperial or Metric | Both | |
| Display Type | LCD | |
| Battery Type | LR44 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement 300mm | ||
Accuracy ±0.04 mm | ||
Resolution 0.01 mm | ||
Imperial or Metric Both | ||
Display Type LCD | ||
Battery Type LR44 | ||
RS PRO Height Measurement Tool, LCD Display, max. measurement 300 mm
This digital height measurement tool from the RS PRO series is designed for use anytime you need a quick and accurate measurement of the height of a component.
Thanks to an LCD screen that displays digits at a size of 14 mm, measurements are easy to read. As the digital display shows height to a resolution of 0.01 mm and with an accuracy of ±0.04 mm, it offers you a high level of precision. Easily adjust the measuring head with the handwheel and keep a secure handhold on the tool with its contoured base. The fine adjustment mechanism and locking screw ensure a high level of precision in your measurements. The tool comes with an indicator holder, which can be attached to the scriber and used to hold a lever or dial indicator.
This height measurement tool is suitable for machining applications where accurate measurement of components is crucial.
Features and Benefits
• Digital height measurement tool
• LCD display
• Displays in metric and imperial scales
• Powered by LR44 battery (supplied)
• Resolution of 0.01 mm
• Accuracy of ±0.04 mm
• Maximum height measurement of 300 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.