Amphenol Q Type Insert, 8 Way, Female, Heavy Mate Q, Cable Mount, 500 V
- RS Stock No.:
- 825-8932
- Mfr. Part No.:
- C146 10B008 500 12
- Brand:
- Amphenol
Discontinued
- RS Stock No.:
- 825-8932
- Mfr. Part No.:
- C146 10B008 500 12
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Series | Heavy Mate Q | |
| Type | Q Type Insert | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 500 V | |
| Pole Format | 8P | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| Range | Heavy Mate | |
| Series Number | C146 | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 8 | ||
Gender Female | ||
Series Heavy Mate Q | ||
Type Q Type Insert | ||
Mounting Type Cable Mount | ||
Voltage Rating 500 V | ||
Pole Format 8P | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
Range Heavy Mate | ||
Series Number C146 | ||
Contact Plating Gold, Silver | ||
- COO (Country of Origin):
- CZ
Heavy Mate Q Type Contact Inserts
Heavy Mate Q type contact inserts for use with Q frames, housing and hoods. Designed for use in harsh environments with a robust and hard wearing construction, compact design excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
