Amphenol F Type Insert, 8 Way, 10A, Male, Heavy Mate F, Cable Mount, 50 V
- RS Stock No.:
- 825-8884
- Mfr. Part No.:
- C146 10A002 900 15
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8884
- Mfr. Part No.:
- C146 10A002 900 15
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 8 | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | Heavy Mate F | |
| Type | F Type Insert | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 50 V | |
| Pole Format | 2P | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Priced to Clear | Yes | |
| Range | Heavy Mate | |
| Series Number | C146 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Silver | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 8 | ||
Current Rating 10A | ||
Gender Male | ||
Series Heavy Mate F | ||
Type F Type Insert | ||
Mounting Type Cable Mount | ||
Voltage Rating 50 V | ||
Pole Format 2P | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Priced to Clear Yes | ||
Range Heavy Mate | ||
Series Number C146 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Silver | ||
- COO (Country of Origin):
- CZ
Heavy Mate F Type module inserts
A selection of heavy mate F frame modules available in pin and socket versions with various module capacities from 2 to 6, for use with heavy mate F type module frames and associated housing and hoods. Designed for use in harsh environments with a robush and hardwearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor. Compatible with existing market leading products.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
