Amphenol M Type Housing, Male, Heavy Mate M, Cable Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
825-8862
Mfr. Part No.:
C146 P16 001 G8
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Male

Series

Heavy Mate M

Type

M Type Housing

Mounting Type

Cable Mount

Pole Format

2 x PE

Body Orientation

Straight

Termination Method

Screw

Range

Heavy Mate

Series Number

C146

COO (Country of Origin):
CZ

Heavy Mate M Type Frames


A selection of heavy mate M frames in various module capacities from 2 to 7, for use with heavy mate M type module inserts. Empty module spaces must be filled with blank modules, see 825-8793 and 825-8828.

Approvals

UL, CSA, SEV, VDE


Amphenol Heavy Mate - Heavy Duty Connectors


Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.