Amphenol E Type Hood, Heavy Mate C146, Cable Mount
- RS Stock No.:
- 825-2827
- Mfr. Part No.:
- C146 68R024 501 8
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2827
- Mfr. Part No.:
- C146 68R024 501 8
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | Heavy Mate C146 | |
| Type | E Type Hood | |
| Mounting Type | Cable Mount | |
| Thread Size | M40 | |
| IP Rating | IP68 | |
| Manufacturer Size Code | E24 | |
| Body Orientation | Side Entry | |
| Series Number | C146 | |
| Priced to Clear | Yes | |
| Range | Heavy Mate | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Series Heavy Mate C146 | ||
Type E Type Hood | ||
Mounting Type Cable Mount | ||
Thread Size M40 | ||
IP Rating IP68 | ||
Manufacturer Size Code E24 | ||
Body Orientation Side Entry | ||
Series Number C146 | ||
Priced to Clear Yes | ||
Range Heavy Mate | ||
- COO (Country of Origin):
- CN
Heavy Mate E Type Top and Side Entry Hoods, IP68
A selection of hoods in low and high profile, with dual lever and single lever retention, IP68 rated. Offered in a variety of sizes from E6 to E24. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor.
Approvals
UL, CSA, SEV
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
