Legrand Connector Set, 3 Way, 10.0A, Female to Male, 0526, 250.0 V
- RS Stock No.:
- 620-3491
- Mfr. Part No.:
- 0 526 16
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-3491
- Mfr. Part No.:
- 0 526 16
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Contacts | 3 | |
| Current Rating | 10.0A | |
| Gender | Female to Male | |
| Series | 0526 | |
| Type | Connector Set | |
| Voltage Rating | 250.0 V | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Contacts 3 | ||
Current Rating 10.0A | ||
Gender Female to Male | ||
Series 0526 | ||
Type Connector Set | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- FR
