Legrand Connector Set, 24 Way, 16.0A, Female to Male, 0526, 500.0 V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
620-3261
Mfr. Part No.:
0 526 23
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Contacts

24

Current Rating

16.0A

Gender

Female to Male

Series

0526

Type

Connector Set

Voltage Rating

500.0 V

COO (Country of Origin):
FR

Set of Hypra metal multi-pole connectors ‒ 16 and 32 A


From Legrand, a set of metal connectors, complete and ready to be connected. These sets avoid compatibility errors between male and female connectors, sockets and hoods, making them perfect for your application. The connectors are also used to supply power to low-power equipment and for data transmission. All models are highly reliable and excellent quality.

Features & Benefits

• Metal body and plastic locking jaws, except 32 P + E.
• Brass-treated contact, nickel and zinc-plated holder.
• Captive adhesive-coated seals.
• Terminals are supplied open and can be marked using Duplix.

Note

620-3312, 0526 03 is 24 pole + E at 16Amps = M25 thread cable entry gland = 7.5-19mm cable entry diameter.
620-3542, 0526 06 is 6 Pole + E at 16Amps = M20 thread cable entry gland = 3-14.5mm cable entry diameter.