Legrand Connector Set, 10 Way, 16.0A, Female to Male, 0526, 500.0 V
- RS Stock No.:
- 620-3249
- Mfr. Part No.:
- 0 526 21
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-3249
- Mfr. Part No.:
- 0 526 21
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Contacts | 10 | |
| Current Rating | 16.0A | |
| Gender | Female to Male | |
| Series | 0526 | |
| Type | Connector Set | |
| Voltage Rating | 500.0 V | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Contacts 10 | ||
Current Rating 16.0A | ||
Gender Female to Male | ||
Series 0526 | ||
Type Connector Set | ||
Voltage Rating 500.0 V | ||
Set of Hypra metal multi-pole connectors ‒ 16 and 32 A
From Legrand, a set of metal connectors, complete and ready to be connected. These sets avoid compatibility errors between male and female connectors, sockets and hoods, making them perfect for your application. The connectors are also used to supply power to low-power equipment and for data transmission. All models are highly reliable and excellent quality.
Features & Benefits
Metal body and plastic locking jaws, except 32 P + E.
Brass-treated contact, nickel and zinc-plated holder.
Captive adhesive-coated seals.
Terminals are supplied open and can be marked using Duplix.
Brass-treated contact, nickel and zinc-plated holder.
Captive adhesive-coated seals.
Terminals are supplied open and can be marked using Duplix.
