Epic Contact, 15 Way, 10.0A, Male, H-D, 250.0 V
- RS Stock No.:
- 495-5190
- Mfr. Part No.:
- HD15 W S/E HOOD/PLUG
- Brand:
- Epic Contact
Discontinued
- RS Stock No.:
- 495-5190
- Mfr. Part No.:
- HD15 W S/E HOOD/PLUG
- Brand:
- Epic Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epic Contact | |
| Number of Contacts | 15 | |
| Current Rating | 10.0A | |
| Gender | Male | |
| Series | H-D | |
| Voltage Rating | 250.0 V | |
| Thread Size | M20 | |
| Pole Format | 15P+E | |
| Select all | ||
|---|---|---|
Brand Epic Contact | ||
Number of Contacts 15 | ||
Current Rating 10.0A | ||
Gender Male | ||
Series H-D | ||
Voltage Rating 250.0 V | ||
Thread Size M20 | ||
Pole Format 15P+E | ||
- EPIC CERTOSA Metric Cable Glands
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-D Kontakteinsätze / Contact Inserts / Inserts le Contact
- COO (Country of Origin):
- DE
H-D 15 and 25 Way Assembled Plugs and Sockets
Crimp terminated machined contacts
Metal Body
Metal Body
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA

H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
