- RS Stock No.:
- 298-5234
- Mfr. Part No.:
- 10401200
- Brand:
- Epic Contact
42 In stock - FREE next working day delivery available
Added
Price Each
£18.83
(exc. VAT)
£22.60
(inc. VAT)
Units | Per unit |
1 - 9 | £18.83 |
10 - 24 | £18.10 |
25 - 49 | £17.30 |
50 + | £16.57 |
- RS Stock No.:
- 298-5234
- Mfr. Part No.:
- 10401200
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Cage Clamp Termination
Group C rated
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 17P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 48 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 32 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 10 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 24 Contacts