Staubli CombiTac-Module, 15 Way, 22 → 35A, Female, Cable Mount, 1.0 kV, 400.0 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-2422
Mfr. Part No.:
34.90467
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Number of Contacts

15

Current Rating

22 → 35A

Gender

Female

Type

CombiTac-Module

Mounting Type

Cable Mount

Voltage Rating

1.0 kV, 400.0 V

Pole Format

15P

Number of Rows

5

IP Rating

IP65

Body Orientation

Straight

Termination Method

Crimp

COO (Country of Origin):
CH
CombiTac female module with 3mm three phase power +PE up to 35A and 15 way 1mm signal contacts up to 5A. Suitable for use with 179-2420 or 179-2421.