The SB®350 is the largest connector in the series with power capabilities up to 450 amps with 4/0 wire. Wires ranging from #1/0 (50 mm²) to 300 cm (152 mm²) fit into the one piece housing available in standard PC or a chemical resistant PBT/PC blend. Silver plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability.
Attribute
Value
Current Rating
175A
Gender
Male
Series
SB175
Mounting Type
Cable Mount
Voltage Rating
600 V ac/dc
Pole Format
2P
Termination Method
Crimp
Series Number
175
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.