Phoenix Contact Terminal Adapter, 40 Way, 10A, Female, 158, Panel Mount, 250 V
- RS Stock No.:
- 519-449
- Mfr. Part No.:
- 1580147
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£95.94
(exc. VAT)
£115.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.94 |
*price indicative
- RS Stock No.:
- 519-449
- Mfr. Part No.:
- 1580147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 40 | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 158 | |
| Type | Terminal Adapter | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 40 | ||
Current Rating 10A | ||
Gender Female | ||
Series 158 | ||
Type Terminal Adapter | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal adapter is specifically designed for the heavy duty demands of control cabinets, offering a robust solution that ensures secure and reliable connections. With a push in connection technology, it simplifies installation and is compatible with a variety of mounting bases, particularly favourable for scenarios where efficiency and effectiveness are paramount. The versatile HC D series accommodates a significant number of positions while maintaining strong electrical characteristics under varying environmental conditions. Its copper alloy construction ensures optimal conductivity, while the thoughtful design allows for seamless integration into various applications.
Designed for effortless installation without tools
Optimised for quick wiring in tight spaces
Capable of supporting automatic cabling via robotics
Maintains high resistance to shock and vibration
Meets rigorous fire protection regulations for rail vehicles
Offers a wide operational temperature range
Optimised for quick wiring in tight spaces
Capable of supporting automatic cabling via robotics
Maintains high resistance to shock and vibration
Meets rigorous fire protection regulations for rail vehicles
Offers a wide operational temperature range
Related links
- Phoenix Contact Terminal Adapter 10A D40 250 V ac
- Phoenix Contact Terminal Adapter 10A D64 250 V ac
- Phoenix Contact Terminal Adapter 10A HC 250 V
- Phoenix Contact Terminal Adapter 10A D64 250 V ac
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- EPIC Connector Hood 10A Male Panel Mount 250 V ac, 440 V ac
- EPIC Connector Set 10A H-D, 250 V
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
