Phoenix Contact Panel Feed Through, 5 Way, 20A, PIN, QPD W 4PE2, Front Mount, 690 V
- RS Stock No.:
- 519-358
- Mfr. Part No.:
- 1411433
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-358
- Mfr. Part No.:
- 1411433
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Current Rating | 20A | |
Gender | PIN | |
Series | QPD W 4PE2 | |
Type | Panel Feed Through | |
Mounting Type | Front Mount | |
Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 20A | ||
Gender PIN | ||
Series QPD W 4PE2 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Operating Lever is designed for use with terminal blocks. It features a robust construction with a single position and is made from high-quality polyamide (PA) material. This lever ensures reliable operation and is suitable for various industrial applications.
4 plus PE position
Conductor cross section 1 to 2.5 mm sq
diameter 9 mm to 14 mm
RoHS compliant
Conductor cross section 1 to 2.5 mm sq
diameter 9 mm to 14 mm
RoHS compliant