Phoenix Contact Panel Feed Through, 3 Way, 17.5A, Male, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 519-268
- Mfr. Part No.:
- 1414685
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-268
- Mfr. Part No.:
- 1414685
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Current Rating | 17.5A | |
Gender | Male | |
Series | QPD W 2PE1 | |
Type | Panel Feed Through | |
Mounting Type | Front Mount | |
Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through connector epitomises efficiency and reliability in electrical connectivity. Designed for versatile applications, it employs innovative QUICKON technology, allowing for swift and secure connections with minimal workspace disruption. The robust housing provides an impressive degree of protection, ensuring optimal performance even in challenging environments. Made from high-quality materials, it facilitates reliable connections up to 17.5 A and 690 V, making it an ideal choice for multiple industries, including transportation and manufacturing. Its clever design also simplifies installation, requiring no device disassembly to make connections, ultimately leading to significant time savings on-site.
Housing meets IP68 and IP69K standards for exceptional durability
Mechanical coding offers enhanced safety and prevents incorrect connections
Capable of supporting multiple cable diameters for diverse installation needs
Constructed with silver plated contacts for improved conductivity
Designed for front mounting with ease of access to connection points
Mechanical coding offers enhanced safety and prevents incorrect connections
Capable of supporting multiple cable diameters for diverse installation needs
Constructed with silver plated contacts for improved conductivity
Designed for front mounting with ease of access to connection points