Phoenix Contact Panel Feed Through, 4 Way, 17.5A, PIN, QPD W 3PE1, Front Mount, 690 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-266
Mfr. Part No.:
1414675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Current Rating

17.5A

Gender

PIN

Series

QPD W 3PE1

Type

Panel Feed Through

Mounting Type

Front Mount

Voltage Rating

690 V

COO (Country of Origin):
PL
The Phoenix Contact Panel feed-through is an innovative feed-through designed to provide reliable connections in challenging environments. With its robust construction, this product excels in critical applications where durability and efficiency are paramount. Engineered for versatility, it supports single wires and IDC connections, making it suitable for a variety of industrial uses. The integration of QUICKON technology allows for remarkably fast connections, saving valuable time during installation. Its compact design and effective coding profile ensure seamless integration into control cabinets while maintaining a tidy workspace. This panel feed-through is crafted to withstand harsh conditions, boasting an impressive degree of protection against dust and moisture, making it ideal for outdoor and high-demand settings.

Robust housing ensures durability in demanding industrial applications
Mechanical coding reduces the risk of mismatched connections
Versatile design accommodates various cable diameters
Compact footprint optimises space in control cabinets