Bulk discount available
Subtotal (1 unit)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.08 |
| 10 - 24 | £1.92 |
| 25 + | £1.69 |
*price indicative
- RS Stock No.:
- 456-457
- Mfr. Part No.:
- 19429000
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-A 3 | |
| Type | Hood | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-A 3 | ||
Type Hood | ||
- COO (Country of Origin):
- DE
The Lapp H-A 3 TGB is a compact rectangular connector housing designed for secure electrical connections in tight spaces. It features a single-lever locking mechanism, one cable entry, and is made of polyamide, ensuring lightweight durability. This cable coupler hood is self-extinguishing , oil-resistant, and suitable for harsh industrial environments.
CE and VDE approved
IP65 protection
Suitable for outdoor use
IEC 61984 compliant
IP65 protection
Suitable for outdoor use
IEC 61984 compliant
