Lapp Hood, H-A 3

Bulk discount available

Subtotal (1 unit)*

£4.10

(exc. VAT)

£4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.10
10 +£3.77

*price indicative

RS Stock No.:
456-449
Mfr. Part No.:
19426500
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

H-A 3

Type

Hood

COO (Country of Origin):
DE
The Lapp EPIC H-A 3 MTGV M20 is a rectangular connector housing designed for compact industrial connections, featuring a straight cable entry for orderly cable routing. Made from zinc alloy with a powder-coated finish, it ensures durability and corrosion resistance. It provides reliable protection against dust and moisture, making it suitable for harsh environments.

CE and VDE approved
IP65 protection
Innovative metal housing
IEC 61984 compliant

Related links