Lapp Insert, 10 Way, 16A, Female, H-A 10, 600 V

Bulk discount available

Subtotal (1 unit)*

£26.42

(exc. VAT)

£31.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£26.42
10 +£24.31

*price indicative

RS Stock No.:
456-418
Mfr. Part No.:
10441100+53112020+19439000
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Contacts

10

Current Rating

16A

Gender

Female

Series

H-A 10

Type

Insert

Voltage Rating

600 V

COO (Country of Origin):
DE
The Lapp EPIC rectangular connector insert designed for industrial applications, featuring a screw connection for easy assembly without special tools. It has 10+PE contacts and supports 400V AC/DC, making it suitable for power transmission. Made from polycarbonate, it ensures durability and is compatible with various housing variants.

CE and VDE approved
Easy to service screw connection
IEC 61984 compliant

Related links