RS PRO, 64 Way, 10 → 15A, Female, 250 V
- RS Stock No.:
- 219-291
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-291
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 64 | |
| Current Rating | 10 → 15A | |
| Gender | Female | |
| Series | C 146 D | |
| Voltage Rating | 250 V | |
| Thread Size | M25 | |
| Pole Format | 64+PE | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 64 | ||
Current Rating 10 → 15A | ||
Gender Female | ||
Series C 146 D | ||
Voltage Rating 250 V | ||
Thread Size M25 | ||
Pole Format 64+PE | ||
- COO (Country of Origin):
- CZ
RS Heavy Duty Connector Kits
RS heavy duty connector kits are a practical solution for industrial applications
Zinc die cast alloy
Powder coating finish
Steel / zinc coated locking lever
Mechanical life: + 500 cycles
Temperature range: - 40°C to +100°C
Protection rating: IP65
Lever locking system
Conforms to DIN 43652
Contacts are ordered separately
Powder coating finish
Steel / zinc coated locking lever
Mechanical life: + 500 cycles
Temperature range: - 40°C to +100°C
Protection rating: IP65
Lever locking system
Conforms to DIN 43652
Contacts are ordered separately
