Phoenix Contact Contact Insert, HC Female,6P+E, Rated At 16A, 500 V
- RS Stock No.:
- 858-8892
- Mfr. Part No.:
- 1648160
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 858-8892
- Mfr. Part No.:
- 1648160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Contact Insert | |
| Gender | Female | |
| Current Rating | 16A | |
| Voltage Rating | 500 V | |
| Series | HC | |
| Pole Format | 6P+E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Contact Insert | ||
Gender Female | ||
Current Rating 16A | ||
Voltage Rating 500 V | ||
Series HC | ||
Pole Format 6P+E | ||
- COO (Country of Origin):
- CN
Contact insert, number of positions: 6+PE, size: B6, number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5 mm² ... 4 mm², application: Power
For fast coding with plastic profile
