Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, HC-DD72 Series, 72 Contacts
- RS Stock No.:
- 213-0113
- Mfr. Part No.:
- 1584091
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 213-0113
- Mfr. Part No.:
- 1584091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | HC-DD72 | |
| Type | Contact Insert | |
| For Use With | Heavy Duty Power Connector | |
| Number of Contacts | 72 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series HC-DD72 | ||
Type Contact Insert | ||
For Use With Heavy Duty Power Connector | ||
Number of Contacts 72 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact female insert power connector for HEAVYCON ADVANCE and HEAVYCON housing of B16 type has 72 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Degree of pollution 3
III Overvoltage category
