Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, HC-DD24 Series, 24 Contacts
- RS Stock No.:
- 213-0111
- Mfr. Part No.:
- 1584046
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 213-0111
- Mfr. Part No.:
- 1584046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Gender | Female | |
Series | HC-DD24 | |
Type | Contact Insert | |
For Use With | Heavy Duty Power Connector | |
Number of Contacts | 24 | |
Contact Material | Copper Alloy | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series HC-DD24 | ||
Type Contact Insert | ||
For Use With Heavy Duty Power Connector | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact female insert power connector for HEAVYCON ADVANCE and HEAVYCON housing of B6 type has 24 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Degree of pollution 3
III Overvoltage category