Phoenix Contact Heavy Duty Power Connector Module, 16A, Male, 1118 Series, 5 Contacts

Subtotal (1 unit)*

£24.56

(exc. VAT)

£29.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.56

*price indicative

RS Stock No.:
521-329
Mfr. Part No.:
1118092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Gender

Male

Series

1118

Type

Contact Insert Module

Termination Method

Pin

Number of Contacts

5

COO (Country of Origin):
CN
The Phoenix Contact insert module effortlessly combines reliability and advanced technology for power applications. Designed for seamless integration within HEAVYCON housings of type B6 to B48, this modular contact insert showcases a user-friendly push-in connection system, ensuring a straightforward installation process without the need for tools. With a robust construction suitable for a wide range of operating temperatures, it provides dependable performance even in challenging environments. This versatile module features five power contacts, optimized for efficient power distribution and ensures high safety standards, including overvoltage protection and suitable insulation characteristics. Ideal for professionals looking for top-notch connectivity solutions, this product is engineered to simplify complex setups while enhancing overall operational efficiency.

Modular design allows for easy upgrades and modifications
Engineered for efficient wire management and assembly
Capable of operating under extreme temperature conditions
Robust construction offers excellent shock and vibration resistance
Compatible with a variety of conductors ensuring versatility
Equipped with multifunctional slots for optimal functionality

Related links