Phoenix Contact Heavy Duty Power Connector Insert, 8A, PIN, RC Series, 12 Contacts
- RS Stock No.:
- 517-363
- Mfr. Part No.:
- 1240736
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£54.51
(exc. VAT)
£65.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £54.51 | £5.451 |
*price indicative
- RS Stock No.:
- 517-363
- Mfr. Part No.:
- 1240736
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 8A | |
Gender | PIN | |
Series | RC | |
Type | Contact Insert | |
Termination Method | Pin | |
Number of Contacts | 12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Gender PIN | ||
Series RC | ||
Type Contact Insert | ||
Termination Method Pin | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact insert is designed for premium connectivity in various applications. Built with precision, it accommodates up to twelve positions, ensuring versatile usage across numerous sectors, including automation and manufacturing. The insert features a M23 thread type, allowing for secure and reliable connections. Its construction adheres to the highest industry standards, including compliance with RoHS II regulations, making it a responsible choice for environmentally conscious customers. The contact insert is built to last, with a robust design that provides up to 100 insertion and withdrawal cycles, guaranteeing longevity in demanding environments.
Capable of supporting high current ratings boosting efficiency
Robust construction facilitates extensive usage life
Proven performance in a variety of industrial settings
Lightweight design allows for easy installation and handling
Solder cup connection method simplifies assembly
Robust construction facilitates extensive usage life
Proven performance in a variety of industrial settings
Lightweight design allows for easy installation and handling
Solder cup connection method simplifies assembly