Phoenix Contact Heavy Duty Power Connector Insert, 20A, Socket, HC-M-TSC Series, 6 Contacts
- RS Stock No.:
- 497-905
- Mfr. Part No.:
- 1079590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.28
(exc. VAT)
£19.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.28 |
*price indicative
- RS Stock No.:
- 497-905
- Mfr. Part No.:
- 1079590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 20A | |
Gender | Socket | |
Series | HC-M-TSC | |
Type | Contact Insert Module | |
Termination Method | Socket | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 20A | ||
Gender Socket | ||
Series HC-M-TSC | ||
Type Contact Insert Module | ||
Termination Method Socket | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module is designed to provide high performance connectivity in a compact form. Featuring six positions, this versatile component uses a push in connection, ensuring quick and reliable installation without the need for special tools. Engineered for use in various applications, this module can handle voltages up to 100 V and currents up to 20 A, making it suitable for both robust and delicate electrical environments. The integrated short circuit function enhances safety by ensuring that all contacts are short circuited if the connector is disconnected, providing peace of mind in critical operations.
Constructed to withstand a wide temperature range for diverse operating environments
Complies with stringent environmental regulations which ensuring responsible use
Allows flexibility in conductor cross sections for enhanced compatibility
Compact design that optimises space usage in control panels
Made from high quality materials to ensure longevity and durability
Complies with stringent environmental regulations which ensuring responsible use
Allows flexibility in conductor cross sections for enhanced compatibility
Compact design that optimises space usage in control panels
Made from high quality materials to ensure longevity and durability